Texas Instruments TPS546C25EVM-1PH Evaluation Module
Texas Instruments TPS546C25EVM-1PH Evaluation Module is a single-phase buck design employing the TPS546C25 device. The TPS546C25EVM-1PH is developed for a nominal 12V bus and delivers a regulated 1.2V output at up to 35A of load current. The TI TPS546C25EVM-1PH demonstrates the operation of the TPS546C25 in a single-phase, low-output voltage application while supplying several test points to evaluate the implementation of the devices.
Features
- Regulated 1.2V output up to 35ADC steady-state output current
- The output voltage is marginal and trimmable using the PMBus interface
- Programmable turn-on and turn-off delays
- Programmable overcurrent warning and fault limits and programmable response to faults through the PMBus interface
- Programmable overvoltage and undervoltage warning, fault limits, and response to faults through the power management bus (PMBus) interface
- Programmable under-voltage lockout (UVLO), soft start, and enable through the PMBus interface
- Convenient test points for probing critical waveforms
Applications
- Server and cloud-computing POLs
- Hardware accelerator
- Network interface card
- Remote radio unit
- Active antenna systems
- Data center switch
Overview
Yayınlandı: 2024-09-12
| Güncellenmiş: 2026-01-20