Texas Instruments TPS548A20EVM-PWR737 Evaluation Module (EVM)

Texas Instruments TPS548A20EVM-PWR737 Evaluation Module (EVM) is designed for the evaluation of the TPS548A20. The TPS548A20 is a D-CAP3™ mode, 15A synchronous buck converter with integrated MOSFETs. It provides a fixed 1.2V output at up to 15A from a 12V input bus. The TPS548A20EVM-737 is designed to demonstrate the TPS548A20 device in a typical low-voltage application. This demonstration is done while providing a number of test points to evaluate the performance of the TPS548A20.

Features

  • 15A DC Steady State Output Current
  • Support pre-bias output voltage start-up
  • Jumper for enable function
  • Jumper for auto-skip and forced CCM selection
  • Jumper for extra 5V input for further power-saving purpose
Yayınlandı: 2016-04-27 | Güncellenmiş: 2025-03-06