Texas Instruments TPS548A28EVM-023 Evaluation Module (EVM)

Texas Instruments TPS548A28EVM-023 Evaluation Module (EVM) is designed to demonstrate the small printed circuit board that may be achieved when designing with the TPS548A28 device. The TPS548A28 is a 5A DC-DC buck converter with 0.6Vref and internal 3V LDO. The device offers integrated high-side and low-side MOSFETs.

The Texas Instruments TPS548A28EVM-023 Evaluation Module features a D-CAP3 control mode with a fast load step response and supports various ceramic output capacitors.

Features

  • D-CAP3 control mode with fast load step response
  • Supports all ceramic output capacitors
  • Auto-skipping for high light load efficiency
  • Differential remote sense for high output accuracy

Front & Back Overview

Mechanical Drawing - Texas Instruments TPS548A28EVM-023 Evaluation Module (EVM)
Yayınlandı: 2020-06-23 | Güncellenmiş: 2024-06-26