Texas Instruments TPS548B23EVM Converter Evaluation Module (EVM)

Texas Instruments TPS548B23EVM Converter Evaluation Module (EVM) is designed to provide a quick setup to evaluate and gain familiarity with the TPS548B23 device. This evaluation module can deliver a continuous load current of up to 20A, operating within an input voltage range of 8V to 16V (12V nominal) and the output voltage range of 0.5V to 5.5V (1.0V default). The TPS548B23 uses a nominal 12V bus to produce a regulated 1.0V (default) output at up to 20A load current. The Texas Instruments TPS548B23EVM includes jumpers to quickly configure different settings selected by the CFG pins and test points to evaluate the device's performance.

Features

  • Input voltage range of 8V to 16V, 12V nominal
  • Output voltage range of 0.5V to 5.5V, 1.0V default
  • 0A to 20A output current range
  • Includes jumpers and resistor placeholders to evaluate different settings selected by the CFG pins

Applications

  • Rack server and blade server
  • Data center switches
  • Hardware accelerator and add-in cards
  • Industrial PC
  • Baseband unit (BBU)

Board Layout

Mechanical Drawing - Texas Instruments TPS548B23EVM Converter Evaluation Module (EVM)
Yayınlandı: 2024-10-25 | Güncellenmiş: 2024-11-05