Texas Instruments TPS549D22EVM-784 Step-Down Converter EVM
Texas Instruments TPS549D22EVM-784 Step-Down Converter Evaluation Module (EVM) helps designers evaluate the TPS549D22. The TPS549D22 is a highly integrated synchronous buck converter designed for up to 40A current output. The evaluation module is designed as a single output DC-DC converter demonstrating the Texas Instruments TPS549D22 in a low-voltage application. This demonstration is done while providing several test points to evaluate the device's performance. It uses a nominal 12V input bus to produce a regulated 1V output at up to 40A load current.Features
- 40A DC steady-state output current
- ±0.5% 0.9VREF tolerance over -40 to 150°C junction temperature
- D-CAP3 control loop to support large bulk cap and/or small MLCCs without external compensation
- A true differential remote sense amplifier
- Eco-Mode and FCCM selectable
- Temp compensated and programmable current limit with RTRIP and OC clamp ±10%
Board Layout
Yayınlandı: 2017-01-24
| Güncellenmiş: 2025-03-05