Texas Instruments TPS54J061 6A Synchronous Buck Converter
Texas Instruments TPS54J061 6A Synchronous Buck Converter is a high-efficiency, small-sized, synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device offers ease of use and low external component count for space-conscious power systems. This device features high-performance integrated MOSFETs, accurate ±1% 600mV reference with a junction temperature range between –40°C and +125°C. Competitive features include very low external component count, fast load transient response, accurate load regulation and line regulation, and auto-skip or FCCM mode operation. It also includes adjustable soft-start control; external compensation is unnecessary to support the all-ceramic capacitor design. The Texas Instruments TPS54J061 is available in a 14-pin QFN package.Features
- 2.7V to 16V input range with external bias ranging from 3.3V to 3.6V
- 4V to 16V input range without external bias
- Integrated MOSFETs support 6A continuous output current
- D-CAP3™ control mode with a fast load-step response
- Supports all-ceramic output capacitors
- Reference voltage 600mV ±1% tolerance from –40°C to +125°C junction temperature
- 0.6V to 5.5V output voltage range
- Auto-skipping Eco-mode™ for high light-load efficiency
- Programmable current limit through an external resistor
- Selectable frequency settings (600kHz, 1100kHz, 2200kHz)
- Internal fixed, externally adjustable soft-start
- Safe pre-biased start-up capability
- The built-in circuit allows slow output discharge
- Open-drain power-good output
- Self-restarting hiccup mode for OC and UV faults
- Fully RoHS compliant
- 2mm × 3mm, 14-pin Hotrod™ package with 0.5mm pitch
Applications
- Server and cloud-computing POLs
- Broadband, networking, and optical
- Wireless infrastructure
- Industrial PC
- IP network camera
Functional Block Diagram
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-10-07