Texas Instruments TPS54JA20EVM-023 Evaluation Module (EVM)

Texas Instruments TPS54JA20EVM-023 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54JA20 step-down converter. The TPS54JA20 is a D-CAP3 synchronous buck converter designed for up to 12A output current.

The Texas Instruments TPS54JA20EVM-023 is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54JA20. The TPS54JA20EVM-023 offers integrated high-side and low-side MOSFETs and supports various ceramic output capacitors. Additionally, the TPS54JA20EVM-023 features D-CAP3 control mode with fast load step response, auto-skipping for high light-load efficiency, and differential remote sense for high output accuracy.

Features

  • D-CAP3 control mode with fast load step response
  • Supports all ceramic output capacitors
  • Auto-skipping for high light load efficiency
  • Differential remote sense for high output accuracy

Overview

Mechanical Drawing - Texas Instruments TPS54JA20EVM-023 Evaluation Module (EVM)
Yayınlandı: 2020-06-23 | Güncellenmiş: 2024-06-26