Texas Instruments TPS55010 DC/DC Converter with Integrated FETs

Texas Instruments TPS55010 DC/DC Converter with Integrated FETs is a transformer driver designed to provide isolated power for isolated interfaces, such as RS-485 and RS-232, from a 3.3V or 5V input supply. The TI TPS55010 transformer driver uses fixed frequency current mode control and a half-bridge power stage with primary-side feedback to regulate the output voltage for power levels up to 2W. The switching frequency of this TI device is adjustable from 100kHz to 2000kHz, so solution size, efficiency, and noise can be optimized. The Texas Instruments TPS55010 DC/DC Converter with Integrated FETs can with the same transformer provide a solution for different input and output voltage combinations by adjusting the primary side voltage. The TPS55010 is designed for use in programmable logic controllers, medical devices, industrial automation, and noise-sensitive data acquisition devices.

Features

  • Isolated Fly-Buck Topology
  • Primary Side Feedback
  • 100kHz to 2000kHz Switching Frequency
  • Synchronizes to External Clock
  • Adjustable Slow Start
  • Adjustable Input Voltage UVLO
  • Open-Drain Fault Output
  • Cycle-by-Cycle Current Limit
  • Thermal Shutdown Protection
  • 3mm x 3mm 16-Pin QFN Package

Applications

  • Floating Supplies for IGBT Gate Drivers
  • Noise Immunity in PLCs, Data Acquisition, and Measurement Equipment
  • Isolated RS-232 and RS-485 Communication Channels
  • Powers Line Drivers, ISO Amplifiers, Sensors, CAN Transceivers
  • Promotes Safety in Medical Equipment

Schematic

Schematic - Texas Instruments TPS55010 DC/DC Converter with Integrated FETs
Yayınlandı: 2012-02-02 | Güncellenmiş: 2022-03-11