Texas Instruments TPS561300 Step-Down Converter

Texas Instruments TPS561300 Step-Down Converter is a 4.5V to 30V input, 1A synchronous buck converter designed for compact, EMI-friendly DC/DC power conversion. The device integrates two switching FETs, internal loop compensation, and a 5ms internal soft start to reduce external component count and support a small PCB footprint.

The TPS561300 uses pulse-frequency modulation for high light-load efficiency and employs frequency-spread spectrum to reduce EMI. The TI TPS561300 Step-Down Converter also uses peak current mode control, cycle-by-cycle current limiting, low-side MOSFET freewheeling current limiting, and hiccup mode protection to support reliable operation during overload conditions.

The converter is ideal for 12V and 24V distributed power-bus supplies, industrial applications, white goods, audio equipment, set-top boxes, digital televisions, and printers. The TPS561300 is available in an SOT-23 package and operates over a temperature range of -40°C to +150°C.

Features

  • Input voltage range of 4.5V to 30V
  • Continuous output current of up to 1A
  • Pulse frequency modulation for high light-load efficiency
  • Peak current mode control with internal loop compensation
  • Integrated switching FETs for high power density and reduced PCB footprint
  • Internal soft start of 5ms
  • Frequency spread spectrum for EMI reduction
  • Overcurrent protection for both MOSFETs with hiccup mode protection
  • Non-latched protection for OTP, OCP, OVP, and UVLO
  • Prebias startup and adjustable UVLO support

Applications

  • Consumer
    • Audio
    • Set-top box (STB), digital television (DTV)
    • Printer
  • 12V and 24V distributed power-bus supply
  • Industrial
  • White goods

Specifications

  • Buck topology
  • Output voltage range of 0.6V to 30V
  • Typical quiescent current of 45μA
  • Maximum duty cycle of 100%
  • Control mode of current mode
  • Operating temperature range of -40°C to +150°C
  • SOT-23, 6-pin package

Simplified Schematic

Schematic - Texas Instruments TPS561300 Step-Down Converter

Efficiency vs Output Current

Performance Graph - Texas Instruments TPS561300 Step-Down Converter
Yayınlandı: 2026-06-24 | Güncellenmiş: 2026-06-30