Texas Instruments TPS562202EVM Converter Evaluation Module (EVM)

Texas Instruments TPS562202EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562202. The TPS562202 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-Mode in the SOT563-6 package. The Texas Instruments TPS562202EVM operates from 4.5V to 17V input (12V nominal) and provides a 1.05V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 2A output current
  • PFM, PSM, Eco-Mode
  • Fast transient response
  • 1.6mm x 1.6mm DRL package

Connectors & Jumpers Placement

Mechanical Drawing - Texas Instruments TPS562202EVM Converter Evaluation Module (EVM)
Yayınlandı: 2020-09-23 | Güncellenmiş: 2024-08-26