Texas Instruments TPS562203EVM Evaluation Module
Texas Instruments TPS562203EVM Evaluation Module is configured to evaluate the operation of the TPS562203 converter in a SOT563 package. The TPS562203 is a simple, easy-to-use, 2A synchronous step-down converter. The TI TPS562203EVM Evaluation Module is a fully assembled and tested circuit operating from 4.2V to 17V input, 12V nominal, and provides a 1.05V output at 2A. The device includes AC signal injection terminals for feedback loop measurements.Features
- 4.2V to 17V input voltage range
- 0.6V to 7V output voltage range
- Up to 2A output current
- ECO mode
- Fast transient response
Applications
- TV
- Digital Set-Top Box (STB)
- Building automation
- Broadband fixed line access
Kit Contents
- 1x TPS56220xEVM board
- EVM disclaimer
Layout
Yayınlandı: 2023-11-17
| Güncellenmiş: 2024-03-26