Texas Instruments TPS562206EVM Evaluation Module (EVM)

Texas Instruments TPS562206EVM Evaluation Module (EVM) is a simple and easy-to-use module designed to evaluate TPS562206, a 2A synchronous step-down converter in the SOT563 package. This module is a fully assembled and tested circuit EVM that operates from 4.2V to 17V input voltage range and provides a 1.05V output at 2A current. The TPS562206EVM includes AC signal injection terminals for feedback loop measurements. Typical applications include TV, digital Set-Top-Box (STB), building automation, and broadband fixed line access.

Features

  • Evaluates TPS562206, a 2A synchronous step-down converter
  • 4.2V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 2A output current
  • FCCM mode
  • Fast transient response

Applications

  • TV
  • Digital Set-Top-Box (STB)
  • Building automation
  • Broadband fixed line access
Yayınlandı: 2024-01-22 | Güncellenmiş: 2024-03-26