Texas Instruments TPS562211EVM Converter Evaluation Module (EVM)

Texas Instruments TPS562211EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562211. The TPS562211 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS562211EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.

Features

  • AECM control for fast transient response and fixed-frequency
  • Mode pin for Eco-mode and FCCM selection
  • Supports all-ceramic output capacitors
  • Good output accuracy
  • SOT-583 package

Board Layout

Mechanical Drawing - Texas Instruments TPS562211EVM Converter Evaluation Module (EVM)
Yayınlandı: 2020-11-13 | Güncellenmiş: 2024-09-24