Texas Instruments TPS562212EVM Converter Evaluation Module

Texas Instruments TPS562212EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562212 step-down converter. The TPS562212 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS562212EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.

Features

  • Mode pin for Eco-mode and FCCM selection
  • Supports all-ceramic output capacitors
  • Good output accuracy
  • SOT583 package

Board Layout

Mechanical Drawing - Texas Instruments TPS562212EVM Converter Evaluation Module
Yayınlandı: 2022-03-29 | Güncellenmiş: 2022-04-18