Texas Instruments TPS56224xEVM Converter Evaluation Modules

Texas Instruments TPS56224xEVM Converter Evaluation Modules (EVMs) are fully tested and assembled circuits for evaluating the TPS562243 or TPS562246 step-down converters. The Texas Instruments TPS56224x is a single, D-CAP3™ control mode, synchronous buck converter with input voltage ranging from 4.2V to 17V and supports up to 2A continuous current. The device is optimized to operate with minimum external component counts and low standby currents. The TPS562243 operates in Eco-mode, and the TPS562246 operates in FCCM mode.

Features

  • 4.2V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • 2A continuous output current
  • Eco/FCCM mode at light load
  • Fast transient D-CAP3 control mode

Kit Contents

  • One TPS56224xEVM evaluation board
  • Evaluation module disclaimer Read Me

Applications

  • WLAN, Wi-Fi access point, modem (cable, DSL, GFAST), small business router
  • TV, STB, and DVR
  • Appliances, video recorder

Board Layout

Mechanical Drawing - Texas Instruments TPS56224xEVM Converter Evaluation Modules
Yayınlandı: 2024-06-13 | Güncellenmiş: 2024-08-19