Texas Instruments TPS563209EVM-652 Regulator Evaluation Module
Texas Instruments TPS563209EVM-652 Regulator Evaluation Module (EVM) is designed to evaluate the TPS563209 voltage regulators. The Texas Instruments TPS563209EVM-652 EVM operates from an input voltage range of 4.5V to 17V and supplies a 1.05V output voltage at up to 3A load current.Features
- D-CAP2™ Mode Control 650kHz Switching
- Wide Input Voltage Range of 4.5V to 17V
- Output Voltage Range of 0.76V to 6.5V
- Integrated 68mΩ (high side) and 39mΩ (low side) FETs
- Forced CCM with pre-biased soft start
- Cycle-by-cycle hiccup over-current limit
- OVP, UVLO, and TSD protections (non-latch)
- Fixed soft-start of 1ms
Yayınlandı: 2014-11-12
| Güncellenmiş: 2022-03-11