Texas Instruments TPS56339 Buck Converters

Texas Instruments TPS56339 Buck Converters include two integrated switching MOSFETs, internal loop compensation, and 5ms internal soft-start to reduce component count. The TPS56339 achieves high power density in a SOT-23 (6) package and offers a small footprint on the PCB. The Texas Instruments TPS56339 uses Advanced Emulated Current Mode (AECM) control, allowing a fast transient response with a fixed frequency.

External compensation over a wide voltage output range is eliminated by utilizing the internal adaptive loop adjustment. Cycle-by-cycle current limit on the high side protects the device in current overload conditions. This feature is enhanced by a low-side sourcing current limit, which prevents current runaway. Undervoltage and thermal shutdown protections will trigger hiccup protection.

Features

  • 4.5V to 24V input voltage range 
  • 0.8V to 16V output voltage range 
  • 3A maximum continuous output current
  • Fixed 500kHz switching frequency
  • Support up to 97% duty cycle
  • Integrated 70mΩ and 35mΩ MOSFETs
  • Typical 3µA shutdown current
  • Typical 98µA quiescent current
  • Internal 5ms soft-start
  • Internal loop compensation for ease of use
  • The cycle-by-cycle current limit for both high-side and low-side MOSFETs
  • Non-latched UVP, UVLO, and TSD protections
  • SOT-23 (6) package

Applications

  • 12V, 19V distributed power-bus supply
  • Industrial applications
  • Video surveillance and security systems
  • Appliance
  • Consumer application
  • Digital TV and LCD monitors
  • Wireless and intelligent speakers

Functional Diagram

Block Diagram - Texas Instruments TPS56339 Buck Converters
Yayınlandı: 2019-08-01 | Güncellenmiş: 2023-10-13