Texas Instruments TPS564208EVM-801 Step-Down Converter EVM

Texas Instruments TPS564208EVM-801 Step-Down Converter Evaluation Module (EVM) is designed to help evaluate the performance of the TPS564208. The TPS564208 is a single, adaptive on-time, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The Texas Instruments TPS564208EVM-801 is a single, synchronous buck converter that provides an input of 1.05V at 4A from 4.5V to 17V.

Features

  • Supports 5V, 12V, and 15V power bus
  • Synchronous buck converter with integrated FETs
  • DCAP2 control
  • Internal soft start
  • 4A output current

Board Layout

Mechanical Drawing - Texas Instruments TPS564208EVM-801 Step-Down Converter EVM
Yayınlandı: 2017-03-03 | Güncellenmiş: 2025-03-05