Texas Instruments TPS565208EVM-858 Evaluation Module (EVM)

Texas Instruments TPS565208EVM-858 Evaluation Module (EVM) is designed to help evaluate the TPS565208. The TPS565208 is a single, adaptive on-time, Forced CCM, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The evaluation module provides 1.05V at 5A from a 4.5V to 17V input. The TPS565201EVM-858 is designed to provide access to the features of the TPS565208. Some modifications can be made to this module.

Features

  • Supports 5V, 12V, and 15V power bus
  • Synchronous buck converter with integrated FETs
  • DCAP2 Control
  • Internal soft start
  • 5A Output current
Yayınlandı: 2017-12-08 | Güncellenmiş: 2022-12-29