Texas Instruments TPS568231EVM Evaluation Module
Texas Instruments TPS568231EVM Evaluation Module is configured to evaluate the operation of the TPS568231 converter. The TPS568231 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. The TI TPS568231EVM evaluation module offers a 1.2V at 8A from 4.5V to 17V input.Features
- 4.5V to 17V input voltage range
- 0.6V to 5.5V output voltage range
- Up to 8A output CurrentECO mode and FCCM mode
- Adjustable soft-start time
- 3.5mm x 3.5mm QFN package
PCB Layout
Yayınlandı: 2022-12-23
| Güncellenmiş: 2023-01-05