Texas Instruments TPS568236EVM Evaluation Module

Texas Instruments TPS568236EVM Evaluation Module offers a fully assembled and tested circuit for demonstrating the TPS568236. The TPS568236 is a single, D-CAP3™ control mode, synchronous buck converter requiring a very low external component count. The TI TPS568236EVM Module operates at a typical 12V input and delivers a 5.1V output at 8A.

Features

  • 6V to 18V input voltage range
  • Adjustable 0.6 V to 5.5V output voltage
  • 8A max continuous output current
  • PSM mode and FCCM mode
  • Small 2mm x 3mm QFN package

Applications

  • Digital TVs, set-top boxes, gaming consoles
  • Server, storage, and networking point-of-load
  • Industrial PC and factory automation applications
  • Distributed power systems with typical 5V, 12V, 15V input

Kit Contents

  • 1x TPS568236EVM board
  • EVM disclaimer Read Me

Layout

Texas Instruments TPS568236EVM Evaluation Module
Yayınlandı: 2023-11-21 | Güncellenmiş: 2023-11-29