Texas Instruments TPS56837EVM Evaluation Module
Texas Instruments TPS56837EVM Evaluation Module is configured to evaluate the operation of the TPS56837 synchronous 8A buck converter. The TPS56837 converter operates from 4.5V to 28V input voltage (VIN) and has an output voltage range from 0.6V to 13V. The proprietary D-CAP3™ mode facilitates low external component count, ease of design, and optimization of the power design for power, size, and efficiency. The control topology delivers a seamless transition between CCM operating mode at higher load conditions and DCM operation at lighter load conditions. Eco-mode™ permits the TI TPS56837 to support high efficiency at light load.Features
- 4.5V to 28V input voltage range
- 0.6V to 13V 8A output
- Large-duty operation PSM mode
- Good efficiency and thermal performance
- Pin to pin compatible with 6A TPS56637
Layout
Yayınlandı: 2023-11-21
| Güncellenmiş: 2023-11-29