Texas Instruments TPS59632Q1EVM-057 Evaluation Module

Texas Instruments TPS59632Q1EVM-057 Evaluation Module allows users to evaluate the TPS59632-Q1 controller. The TPS59632-Q1 controller is a three-phase, D-CAP+ synchronous buck driverless control with an I2C Interface. The TPS59632-Q1 controller requires a bias voltage supply of 5V nominal. The Texas Instruments TPS59632Q1EVM-057 Evaluation Module uses an input conversion voltage supply of 5V nominal (±10%). The TPS59632Q1EVM-057 Module is configured for a thermal design current of 40A and a maximum transient current of 60A. The transient current is produced using an onboard transient generator that an external function generator can activate. The external function generator is sold separately. The output voltage on the TPS59632Q1EVM-057 Evaluation Module can be adjusted from 0.55V to 1.10V using an I2C interface. The I2C interface tool is also sold separately.

Features

  • Configurable to 1, 2, or 3 phase
  • Automotive-qualified controller and driver
  • Onboard Transient Load Generator
  • Each phase can deliver a maximum transient current of up to 20A and a continuous current of up to 15A
  • I2C port for external communication

Applications

  • Conditionally automated drive controller
  • ADAS domain controller
  • Automotive infotainment and cluster

Layout

Location Circuit - Texas Instruments TPS59632Q1EVM-057 Evaluation Module

Top & Bottom Views

Texas Instruments TPS59632Q1EVM-057 Evaluation Module
Yayınlandı: 2019-12-27 | Güncellenmiş: 2025-03-05