Texas Instruments TPS61022EVM-034 Evaluation Module

Texas Instruments TPS61022EVM-034 Evaluation Module is a platform for evaluating the performance of the TPS61022. The TPS61022 is an 8A boost converter with ultra-low input voltage featuring a 0.5V to 5.5V input voltage range and a 2.2V to 5.5V adjustable output voltage. The TPS61022 also provides a special MODE pin to turn the power save mode on or off. The Texas Instruments TPS61022EVM-034 Evaluation Module offers an output voltage setting of 5V.

Features

  • 0.5V to 5.5V input voltage range 
  • 2.2V to 5.5V output voltage setting range 
  • IOUT>2A at VOUT = 5V when VIN>1.8V
  • < 30µA quiescent current from VOUT
  • Pin selectable power save mode or forced PWM mode

Board View

Mechanical Drawing - Texas Instruments TPS61022EVM-034 Evaluation Module
Yayınlandı: 2019-02-20 | Güncellenmiş: 2025-03-06