Texas Instruments TPS61046EVM-682 Evaluation Module

Texas Instruments TPS61046EVM-682 Evaluation Module is used to evaluate the 28V boost converter TPS61046. The TPS61046 is a highly integrated boost converter designed for applications requiring high voltage and tiny solution size such as PMOLED panels. There are two TPS61046 evaluation circuits in the evaluation module. One is the adjustable VOUT version in which the VOUT can be changed by a feedback resistor and the inductor supports the full output current capability of the TPS61046. The other is a fixed VOUT version to show the minimum solution size, where the FB pin is connected to VIN directly and a 0805 package inductor is selected.

Features

  • 12V boost converter for PMOLED panel
  • 12mm2 solution size for 12V output power
  • Output Short circuit protection
  • Output overvoltage protection

Specifications

  • 1.8V to 5.5V input
  • 5V to 28V output
  • 20mA to 100mA typical output current range
Yayınlandı: 2016-01-04 | Güncellenmiş: 2025-03-06