Texas Instruments TPS61088Q1EVM-037 Converter Evaluation Module
Texas Instruments TPS61088Q1EVM-037 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61088-Q1. The TPS61088-Q1 is a high power density, fully integrated synchronous boost converter with a 11mΩ power switch and a 13mΩ rectifier switch to provide high efficiency and a small-size solution in portable systems. The Texas Instruments TPS61088-Q1 has a wide input voltage range from 2.7V to 12V to support applications with single-cell or two-cell Lithium batteries. The evaluation module contains one TPS61088-Q1, which has a 10A switch current capability and can provide an output voltage of up to 12.6V.Features
- 2.7 to 12V input voltage range
- 4.5 to 12.6V output voltage range
- Up to 90% efficiency at VIN = 3.3V, VOUT = 9V, and IOUT = 2A
- Resistor-programmable switch peak current limit
- Mode selection between PFM mode and forced PWM mode at light load
- 200kHz to 2.2MHz adjustable switching frequency
Yayınlandı: 2019-03-27
| Güncellenmiş: 2023-08-10