Texas Instruments TPS610985EVM-782 Boost Converter EVM

Texas Instruments TPS610985EVM-782 Boost Converter Evaluation Module (EVM) is designed to evaluate the performance of the TPS610985. The TPS610985 is an ultra-low quiescent current boost converter with integrated LDO/load. This boost converter provides an ultra-low quiescent power supply solution for products powered by either a single cell or two-cell alkaline, one-cell coin cell battery, or one-cell Li-Ion or Li-polymer battery. The Texas Instruments TPS610985EVM-782 integrates a load switch and can provide two separate output power rails.

Features

  • 300nA ultra-low IQ in light load
  • 1.5mm x 1.5mm 6-SON package
  • Integrated load switch
  • Up to 80% efficiency at 10μA load current
  • Two modes controlled by MODE pin

Board Layout

Mechanical Drawing - Texas Instruments TPS610985EVM-782 Boost Converter EVM
Yayınlandı: 2016-05-09 | Güncellenmiş: 2025-03-06