Texas Instruments TPS61099EVM-023 Evaluation Board
Texas Instruments TPS61099EVM-023 Evaluation Board is configured and designed to evaluate the TPS61099x synchronous boost converter with 1µA ultra-low quiescent current. This board is exclusively for the DRV package version of the Texas Instruments TPS61099x. Features include an input voltage range of 0.7V to 5.5V, a 1A switch peak current limit, and true disconnection during a shutdown.Features
- 0.7V to 5.5V input voltage range
- 1.8V to 5.5V output voltage range
- 1µA quiescent current
- Typical 1A switch peak current limit
- True disconnection during shutdown
Board Layout
Yayınlandı: 2018-05-21
| Güncellenmiş: 2023-01-11