Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module

Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS61099x boost converter. The TPS61099 provides an ultra-low quiescent power supply solution for products powered by either a single-cell or two-cell alkaline or a one-cell coin battery. This evaluation module only consumes 800nA quiescent current under light load conditions and can achieve up to 80% efficiency at 10uA load. The evaluation module also supports the true shutdown function when disabled. The Texas Instruments TPS61099EVM-768 is also compatible with TPS61099x, a fixed VOUT version.

Features

  • 800nA ultra-low IQ at light load
  • Minimum 0.8A switch peak current limit
  • Fixed output voltage versions are available
  • True disconnection during shutdown
  • > 70% efficiency at 10μA load

Board Layout

Mechanical Drawing - Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module
Yayınlandı: 2017-03-31 | Güncellenmiş: 2022-04-25