Texas Instruments TPS61253AEVM-803 Converter Evaluation Module
Texas Instruments TPS61253AEVM-803 Converter Evaluation Module (EVM) is designed to help evaluate the performance and features of the TPS61253A. The TPS61253A is a 4A boost converter with a 3.8MHz switching frequency. With a wide input voltage range of 2.3V to 5.5V, the TPS61253A supports applications powered by Li-Ion batteries with an extended voltage range.Features
- 2.3V to 5.5V input voltage range
- IOUT ≥ 1.5A continuously at VOUT = 5.0V, VIN ≥ 3.3V
- 3.5MHz switching frequency
- 50uA Quiescent current
- True load disconnection during shutdown
Yayınlandı: 2017-10-03
| Güncellenmiş: 2022-06-22