Texas Instruments TPS61299EVM-016 Converter Evaluation Module
Texas Instruments TPS61299EVM-016 Converter Evaluation Module (EVM) is used to evaluate the TPS61299 boost converter. With a 95nA quiescent current, TPS61299 is ideal for ultra-low quiescent products powered by an alkaline or coin battery. By changing the jumper cap position, a different output voltage and fast transient mode can be selected. The Texas Instruments TPS61299EVM-016 supports a typical 0.8A from a 3.6V input voltage.Features
- 95nA ultra-low quiescent current
- 1.8V to 5.5V output voltage and fast transient mode selectable via VSEL
- Available 5mA to 1.5A input current limit version
- Auto pass-through when VIN > VOUT
- True disconnection during shutdown
Applications
- Smartwatch, smart band
- Portable medical equipment
- TWS
Additional Resources
Yayınlandı: 2024-04-19
| Güncellenmiş: 2024-04-26