Texas Instruments TPS61322EVM-001 Converter Evaluation Module (EVM)
Texas Instruments TPS61322EVM-001 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61322. The Texas Instruments TPS61322 is a high-performance, high-efficiency, synchronous boost converter with only 6μA quiescent current. The input voltage range is from 0.9V to 5.5V, with 0.8V minimum input voltage after startup is completed.Features
- 0.9V to 5.5V input voltage range
- 1.8V to 5.5V output voltage range
- 6µA quiescent current
- Support both synchronous and non-synchronous operation
- Single pulse PFM operation mode at light load
- Pass-through during shutdown
Yayınlandı: 2018-05-21
| Güncellenmiş: 2023-01-17