Texas Instruments TPS61372L Synchronous Boost Converter
Texas Instruments TPS61372L Synchronous Boost Converter is a fully integrated converter with a built-in load disconnect. This converter features a 1.5MHz switching frequency, up to 16V output voltage, 3.8A current limit, and a 2.5V to 5.5V input voltage range. The TPS61372L converter uses the peak current mode with the adaptive off-time control topology. The device can be configured in either auto PFM or forced PWM operation by the MODE pin connection at light load conditions. The TPS61372L converter provides a soft start to minimize the inrush current during start-up. This converter includes output overvoltage and thermal shutdown protection. The TPS61372L converter delivers a small solution size with a 14-pin WQFN 2.5mm x 2.5mm package. Typical applications include RF PA drivers, NAND flash, backup power, motor drivers, and optical sensor drivers.Features
- 2.5V to 5.5V input voltage range
- Up to 16V output voltage range
- On-resistance:
- 36mΩ low-side FET
- 107mΩ high-side FET
- 3.8A switch peak current limit
- 74μA quiescent current from VIN
- 10μA quiescent current from VOUT
- 1μA shutdown current from VIN
- 1.5MHz switching frequency
- 0.9ms soft-start time
- Hiccup output short protection
- Auto PFM and forced PWM selectable
- Load disconnect during shutdown
- External loop compensation
- Output overvoltage protection
- 2.5mm x 2.5mm HotRod™ Lite WQFN package
Applications
- RF PA drivers
- NAND flash
- Backup power
- Motor drivers
- Optical sensor drivers
Typical Application Circuit Diagram
Block Diagram
Yayınlandı: 2025-07-03
| Güncellenmiş: 2025-07-17