Texas Instruments TPS62180EVM-581 Evaluation Module

Texas Instruments TPS62180EVM-581 Evaluation Module (EVM) is designed to evaluate the TPS62180 6A, 2-phase buck converter. The TPS62180 features Automatic Efficiency Enhancement (AEE™) to deliver efficiencies above 90% across the load current range. The Texas Instruments TPS62180EVM-581 outputs a 3.3V output voltage from input voltages between 4V and 15V. The small solution size (99mm2) and low profile enable dense power solutions in tablets, Solid State Drives (SSDs), and other portable devices.

Features

  • Automatic Efficiency Enhancement (AEE™)
  • 4V to 15V input voltage range
  • 6A continuous output current
  • Output voltage adjustable between 0.9V and 6V
  • 99mm2 solution size
  • 825µs soft-start time
Yayınlandı: 2016-09-23 | Güncellenmiş: 2025-03-07