Texas Instruments TPS6223x Ultra Small Step-Down Converter

Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.

Features

  • 2MHz / 3MHz switching frequency
  • Up to 94% efficiency
  • Output peak current up to 500mA
  • Operating junction temperature of –40°C to 125°C
  • High PSRR (up to 90dB)
  • Small external output filter components 1μH and 4.7μF
  • VIN range from 2.05V to 6V
  • Optimized power-save mode for low output ripple voltage
  • Forced PWM mode operation
  • Typ. 22μA quiescent current
  • 100% duty cycle for lowest dropout
  • Small 1mm×1.5mm×0.6mm USON package
  • 12mm2 minimum solution size
  • Supports 0.6mm maximum solution height

Applications

  • LDO replacement
  • Portable audio, portable media
  • Low-power wireless
  • Low-power DSP core supply
  • Digital cameras

Functional Block Diagram

Block Diagram - Texas Instruments TPS6223x Ultra Small Step-Down Converter
Yayınlandı: 2017-05-16 | Güncellenmiş: 2022-05-09