Texas Instruments TPS62442EVM-122 Evaluation Module

Texas Instruments TPS62442EVM-122 Evaluation Module is designed to evaluate the TPS6244x-Q1 dual step-down buck converter that operates at a 2.75V to 6V input voltage range. The devices focus on high-efficiency, dual step-down conversion over a wide output current range. The internal compensation circuit allows a compact solution and small external components. The device is available in a 2.7mm x 2.3mm including pins in a VQFN package.

Features

  • 2.75V to 6V input voltage range
  • 0.6V to 5.5V dual output voltage range
  • Output voltage accuracy ±1% (PWM operation)
  • An adjustable switching frequency range of 1.8MHz to 4MHz
  • Designed to evaluate the TPS6244x-Q1 dual step-down buck converters
  • Optional spread spectrum clocking
Yayınlandı: 2022-04-27 | Güncellenmiş: 2022-08-01