Texas Instruments TPS92612/TPS92612-Q1 High-Side LED Driver
Texas Instruments TPS92612/TPS92612-Q1 Single-Channel High-Side LED Driver operates from an automotive car battery. This device is a simple and elegant solution that delivers constant current for a single LED string. With LEDs widely used in automotive applications, simple LED drivers are becoming increasingly popular. Compared to discrete solutions, a low-cost monolithic solution lowers system-level component counts and significantly improves current accuracy and reliability. The Texas Instruments TPS92612-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Single-channel constant-current LED driver with PWM dimming
- 4.5V–40V wide input-voltage range
- Constant output current, adjustable by a sense resistor
- Precision current regulation, tolerance ±4.6%
- Low dropout voltage (reference-voltage drop included)
- Maximum dropout: 150mV at 10mA
- Maximum dropout: 400mV at 70mA
- Maximum dropout: 700mV at 150mA
- 150mA maximum current
- Heat sharing with an external resistor
- Low standby current (< 250µA per device)
- Protection
- LED short-circuit protection with auto-recovery
- Overtemperature protection
- –40°C to 150°C operating junction temperature range
Applications
- LED driver, constant current source, or current limiter for
- Washer and dryer
- Refrigerator and freezer
- Gas detector
- Factory automation and control
- Building automation
- Medical
Datasheets
Functional Block Diagram
Yayınlandı: 2018-06-18
| Güncellenmiş: 2023-02-23