Texas Instruments TPS62743 Ultra Low-Power DC-DC Converter
Texas Instruments TPS62743 Ultra-Low-Power DC-DC Converter is a high-efficiency step-down converter with ultra-low quiescent current of typical 360nA. The device is optimized to operate with a 2.2µH inductor and 10µF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode the device extends the light load efficiency down to a load current range of 10µA and below. TPS62743 provides an output current of 300mA. Once started the device operates down to an input voltage range of 2.0V. This allows operating the device directly from a single Li-MnO2 coin cell. The TPS62743 is optimized to provide a low output voltage ripple and low noise using a small output capacitor. Once the input voltage comes close to the output voltage the device enters the No Ripple 100% mode. This is done to prevent an increase of output ripple voltage. In this operation mode, the device stops switching and turns the high side MOSFET switch on.Features
- Input voltage range VIN from 2.15V to 5.5V
- Input voltage range down to 2.0V once started
- 300mA Output current
- 360nA operational quiescent current
- Up to 90% efficiency at 10µA output current
- Power save mode operation
- Selectable output voltages
- 8 voltage options between 1.2V to 3.3V
- Output voltage discharge
- Low output voltage ripple
- Automatic transition to no ripple 100% mode
- RF friendly DCS-Control™
- Total Solution Size <10mm2
- Small 1.6×0.9mm, 8 ball WCSP package
Applications
- Wearables
- Fitness
- Smart watch
- Health monitoring
- Bluetooth® Low Energy, RF4CE, Zigbee
- High efficiency, ultra-low power applications
- Energy harvesting
Block Diagram
Yayınlandı: 2015-08-12
| Güncellenmiş: 2022-03-11