Texas Instruments TPS62743EVM-689 Evaluation Module
Texas Instruments TPS62743EVM-689 Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62743 DC-DC Converter. The evaluation module converts a 2.0V to 5.5V input voltage to a regulated output that is set between 1.2V and 3.3V at up to 300mA. The TPS62743 comes in a small 1.6mm x 0.9mm2 WCSP package and has an ultra-low quiescent current of 360nA.Features
- 360nA typical quiescent current
- Up to 90% efficiency at 10uA output current
- RF friendly DCS-control
- Total solution size of <11mm2
- Small 1.6mm x 0.9mm2, 0.5mm height, 8-ball, 0.4mm pitch WCSP package
Yayınlandı: 2016-01-04
| Güncellenmiş: 2022-03-11