Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters
Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters are a high efficiency ultra-low power synchronous step down converters. These are optimized for low power wireless applications. They provide a regulated output voltage consuming only 400nA quiescent current. Each device operates from two rechargeable Li-Ion batteries (Li-SOCl2, Li-SO2, Li-MnO2) or four to six cell alkaline batteries. The input voltage range up to 10V allows also operation from a USB port and thin-film solar modules. The output voltage is set with four VSEL pins between 1.8V and 3.3V for TPS62745 or 1.3V and 2.8V for TPS627451.Features
- Input Voltage Range VIN from 3.3V to 10V
- Typical 400nA Quiescent Current
- Up to 90% efficiency with load currents > 15µA
- Up to 300mA Output Current
- RF Friendly DCS-Control™
- Low Output Ripple Voltage
- 16 Selectable Output Voltages from 1.8V to 3.3V (TPS62745)
- 1.3V to 2.8V (TPS627451)
- Integrated input voltage switch
- Integrated Discharge Function at VOUT
- Open Drain Power Good Output
- Operates with a Tiny 3.3µH or 4.7µH Inductor
- Small 3mm×2mm WSON Package
Applications
- Bluetooth® Low Energy, RF4CE, Zigbee
- Industrial Metering
- Energy Harvesting
Yayınlandı: 2015-08-25
| Güncellenmiş: 2022-03-11