Texas Instruments TPS6281x-Q1 Step-Down Converters

Texas Instruments TPS6281x-Q1 Step-Down Converters are pin-to-pin 1A, 2A, 3A, and 4A synchronous automotive step-down DC/DC converters. These converters are high-efficiency and are based on a peak current mode control topology. The TPS6281x-Q1 devices automatically enter power save mode at light loads to maintain high efficiency across the whole load range in PWM/PFM mode. These automotive devices provide 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The TPS6281x-Q1 step-down converters are available in a 3mm x 2mm VQFN package with wettable flanks. These TPS6281x-Q1 devices are AEC-Q100 qualified for automotive applications. The TPS6281x-Q1 step-down converters are ideal for infotainment head units, hybrid and reconfigurable clusters, telematics control units, surround view ECUs, ADAS sensor fusion, and external amplifiers.

Features

  • AEC-Q100 qualified for automotive applications:
    • -40°C to 125°C TA device temperature grade 1
  • Functional safety-capable documentation is available to aid in functional safety system design
  • 2.75V to 6V input voltage range
  • Family of 1A, 2A, 3A, and 4A
  • Quiescent current 15µA typical
  • 0.6V to 5.5V output voltage range
  • ±1% output voltage accuracy (PWM operation)
  • Adjustable soft start
  • Forced PWM or PWM and PFM operation
  • 1.8MHz to 4MHz adjustable switching frequency range 
  • Precise ENABLE input allows:
    • User-defined undervoltage lockout
    • Exact sequencing
  • 100% duty cycle mode
  • Active output discharge
  • Spread spectrum clocking - optional
  • Power-good output with window comparator
  • Package with wettable flanks

Applications

  • Infotainment head unit
  • Hybrid and reconfigurable cluster
  • Telematics control unit
  • Surround view ECU and ADAS sensor fusion
  • External amplifier

Block Diagram

Block Diagram - Texas Instruments TPS6281x-Q1 Step-Down Converters

Schematic

Schematic - Texas Instruments TPS6281x-Q1 Step-Down Converters

Performace Graph

Performance Graph - Texas Instruments TPS6281x-Q1 Step-Down Converters
Yayınlandı: 2025-09-25 | Güncellenmiş: 2025-10-29