Texas Instruments TPS6282xAEVM-126 Converter Evaluation Modules

Texas Instruments TPS6282xAEVM-126 Converter Evaluation Modules (EVMs) evaluate the TPS62824A, TPS62825A, TPS62826A, or TPS62827A. The TPS6282xA family of devices are easy-to-use synchronous step-down DC/DC converters based on the DCS-Control™ topology, providing a fast transient response. The internal reference allows for regulating the output voltage down to 0.6V with a high feedback voltage accuracy of 1% over the junction temperature range of –40°C to 125°C. The solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or single 22μF output capacitors. The Texas Instruments TPS6282xA features a Power Good signal and an internal soft-start circuit. It incorporates HICCUP short circuit protection and a thermal shutdown for fault protection.

Features

  • 2.4V to 5.5V input voltage range
  • 1A (TPS62824AEVM-126), 2A (TPS62825AEVM-126), 3A (TPS62826AEVM-126), or 4A (TPS62827AEVM-126) of output current
  • Output voltage accuracy +/- 1%
  • 100% duty cycle operation

Board Layout

Mechanical Drawing - Texas Instruments TPS6282xAEVM-126 Converter Evaluation Modules
Yayınlandı: 2020-11-13 | Güncellenmiş: 2025-02-27