Texas Instruments TPS62830x Synchronous Step-Down Converters
Texas Instruments TPS62830x Synchronous Step-Down Converters are easy-to-use DC/DC converters with low quiescent current and 1% accuracy. These converters provide a fast transient response with small output capacitance based on DCS-Control™ topology. The TPS62830x converters feature an internal reference that allows the output voltage to be regulated down to 0.5V with a 1% high feedback voltage accuracy. These converters operate at -40°C to 125°C temperature range and are available in two pin-to-pin compatible packages. The TPS62830x converters consist of a MODE-pin to control the device mode of operation and power save mode to maintain high-efficiency for extending system battery run-time.The TPS62830x converters provide HICCUP short-circuit protection and thermal shutdown for fault protection. These converters are available in an 8-pin 1mm x 2mm QFN package and an 8-pin 1.6mm x 2.1mm SOT583 package. Typical applications include solid-state drives, portable electronics, analog security, IP-network cameras, industrial PCs, factory automation and control, ASIC, SoC, MCU supply, and generic point of load.
Features
- Available as an integrated inductor power module
- 2.25V to 5.5V input voltage range
- 0.5V to 4.5V adjustable output voltage
- 1% FB voltage accuracy (-40°C to 125°C TJ)
- 2MHz switching frequency
- 35mΩ and 18mΩ internal power MOSFETs
- DCS-control topology
- Optimized EMI performance
- Facilitates CISPR 11/32 compliance:
- Integrated on-chip noise-filtering capacitors
- Measurements according to CISPR are available
- Excellent transient response
- MODE pin for conduction mode selection
- Supports 1.2V GPIO
- 100% duty cycle for low dropout
- Active output discharge
- Power-good output
- Thermal shutdown protection
- Hiccup or latch-off OCP/OVP
- PSpice and SIMPLIS are models available
Applications
- Solid state drive
- Portable electronics
- Analog security and IP network cameras
- Industrial PC
- Factory automation and control
- ASIC, SoC, and MCU supply
- Generic point of load
Functional Block Diagram
Typical application Diagram
Yayınlandı: 2024-01-19
| Güncellenmiş: 2024-05-29