Texas Instruments TPS62830xRZEREVM Evaluation Modules

Texas Instruments TPS62830xRZEREVM Evaluation Modules allow users to evaluate the TPS62830x family in the QFN package. The TPS62830x are synchronous step-down buck DC-DC converters with integrated noise-filtering capacitors optimized for exceptional EMI performance. The TPS62830x is offered in 4 different output current versions, ranging from 1A to 4A.

The TI TPS62830xRZEREVM Evaluation Modules convert a 2.25V to the 5.5V input voltage to a regulated 1.8V output voltage.

Features

  • 2.25V to 5.5V Input voltage range
  • 2A, 3A, or 4A of Output current
  • CISPR 11 ClassA/B compliant
  • 30mm2 Total solution size
  • 1% Feedback accuracy

Applications

  • Solid state drive
  • Portable electronics
  • Analog security and IP network cameras
  • Industrial PC
  • Factory automation and control
  • ASIC, SoC, and MCU supply
  • Generic point of load

TPS628302ARZEREVM Layout

Texas Instruments TPS62830xRZEREVM Evaluation Modules

TPS628303ARZEREVM Layout

Texas Instruments TPS62830xRZEREVM Evaluation Modules

TPS628304ARZEREVM Layout

Texas Instruments TPS62830xRZEREVM Evaluation Modules
Yayınlandı: 2024-02-08 | Güncellenmiş: 2024-02-14