Texas Instruments TPS6283810EVM-078 Evaluation Module
Texas Instruments TPS6283810EVM-078 Evaluation Module is configured to evaluate the operation of the TPS6283810. The TPS6283810 are 3A high-frequency, synchronous, step-down converters optimized for small solution sizes and high efficiency. The Texas Instruments TPS6283810EVM-078 Evaluation Module outputs a 1V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The TPS6283810EVM-078 board offers a 24.5 mm2 total solution size ideal for space-constrained applications.Features
- 2.4V to 5.5V input voltage range
- 1V output voltage with 1% accuracy
- 3A of output current
- 1mm maximum solution height
- 24.5mm2 total solution size
Layout
Top Assembly
Yayınlandı: 2019-02-20
| Güncellenmiş: 2023-07-17