Texas Instruments TPS62843678EVM-030 Evaluation Module

Texas Instruments TPS62843678EVM-030 Evaluation Module is configured to evaluate the operation of the TPS62843 600mA step-down converters. The converters offer 275nA IQ in 1.6mm × 1.6mm SOT-563 packages with 0.6mm pitch. The TI TPS62843678EVM-030 evaluation module includes three separate circuits to produce output voltages between 0.4V and 3.6V from higher input voltages between 1.8V and 5.5V. The TPS62843x is a highly efficient and small solution for point-of-load (POL) converters in space-constrained applications, such as wearables, smartphones, and industrial equipment.

Features

  • 1.8V to 5.5V input voltage range
  • 0.4V to 3.6V output voltage range
  • 275nA typical quiescent current
  • 600mA output current
  • 1% output voltage accuracy
  • RF-friendly and fast transient DCS-control

Applications

  • Wearable electronics
  • Headsets, headphones, and earbuds
  • Mobile phones
  • Medical sensor patches
  • Hearing aid

Layout

Texas Instruments TPS62843678EVM-030 Evaluation Module
Yayınlandı: 2024-04-24 | Güncellenmiş: 2024-05-06