Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM)

Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM) facilitates an extensive evaluation of the features and performance of the TPS6286x. The TPS6286x are 1A, step-down converters with 2.3µA IQ in tiny 0.7mm by 1.4mm WCSP packages with 0.35mm pitch. The TPS62861 is a highly efficient, small solution for space-constrained applications like wearables and smartphones.

The TI TPS62861xEVM-109 outputs a 1.1V output voltage with 1% accuracy from input voltages between 1.8V and 5.5V.

Features

  • 1.8V to 5.5V input voltage range
  • 1.0V output voltage with 1% accuracy
  • 1A of output current
  • 0.6mm maximum solution height
  • 10mm2 total solution size

Overview

Mechanical Drawing - Texas Instruments TPS62861xEVM-109 Evaluation Module (EVM)
Yayınlandı: 2020-06-23 | Güncellenmiş: 2025-03-06