Texas Instruments TPS6286B10EVM-049 Converter Evaluation Module
Texas Instruments TPS6286B10EVM-049 Converter Evaluation Module (EVM) is designed to help the user easily test and evaluate the operation and functionality of the TPS6286B10 buck converter. The evaluation module can also be used to evaluate the TPS6286B08 device. The evaluation module converts 2.4V to 5.5V input voltage to a regulated output voltage. The output current can go up to 10A for the Texas Instruments TPS6286B10EVM-049.Features
- DCS-control topology for fast transient response
- 8mΩ internal HS and LS power MOSFETs
- 4μA operating quiescent current
- Available output voltage ranges for dynamic voltage scaling (DVS) through I2C
- Output voltage range from 0.4V to 1.675V with 5mV step size
Applications
- Core supply for FPGAs, CPUs, ASICs, or video chipsets
- Machine vision cameras
- IP network cameras
- Solid-state drives
- Optical modules
Board Layout
Yayınlandı: 2024-10-25
| Güncellenmiş: 2025-03-25