Texas Instruments TPS62873EVM-144 Evaluation Module

Texas Instruments TPS62873EVM-144 Evaluation Module provides a proven design to evaluate the TPS6287x-Q1 synchronous step-down converters. The TPS6287x-Q1 synchronous step-down converters are designed for a small solution size and high efficiency.

The TI TPS62873EVM-144 evaluation module is optimized to assist the user in efficiently evaluating and testing the operation and functionality of a stacked configuration of two TPS62873 buck converters. The TPS62873EVM-144 can also be used to assess the TPS62870-Q1, TPS62871-Q1, and TPS62872-Q1 in this configuration. The device converts a 2.7V to 6.0V input voltage to a regulated 0.75V output voltage and can go up to 30A.

Features

  • 2.7V to 6.0V input voltage range
  • Resistor selectable startup output voltage
  • Resistor selectable switching frequency
  • Power save mode for light-load efficiency
  • I2C-compatible interface
  • Differential remote sensing

PCB Layout Front

Texas Instruments TPS62873EVM-144 Evaluation Module

PCB Layout Back

Texas Instruments TPS62873EVM-144 Evaluation Module
Yayınlandı: 2022-12-09 | Güncellenmiş: 2022-12-28