Texas Instruments TPS62876EVM-198 Evaluation Module
Texas Instruments TPS62876EVM-198 Evaluation Module efficiently evaluates and tests the operation and functionality of the TPS62876-Q1 buck converter. Additionally, the TPS62876EVM-198 can be used to evaluate TPS62874-Q1, TPS62875-Q1, and TPS62877-Q1 devices.The TI TPS62876EVM-198 evaluation module converts a 2.7V to 6.0V input voltage to a regulated 0.75V output voltage. Moreover, the output current can go up to 25A.
Features
- 2.7V to 6.0V input voltage range
- Resistor selectable startup output voltage
- Resistor selectable switching frequency
- Power save mode for light-load efficiency
- I2C compatible interface
- Differential remote sensing
PCB Layout
Yayınlandı: 2023-04-26
| Güncellenmiş: 2023-08-09